SHV Connector Jack, Female Socket Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHV-R

DigiKey Part Number
4912-SHV-R-ND
Manufacturer
Manufacturer Product Number
SHV-R
Description
SHV-R SHV CONNECTOR RECEPTACLE F
Customer Reference
Detailed Description
SHV Connector Jack, Female Socket Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Packaging
Retail Package
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Mounting Type
Panel Mount
Voltage Rating
3500 V
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10228,45800 Kč2 284,58 Kč
25216,90920 Kč5 422,73 Kč
50205,99040 Kč10 299,52 Kč
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč