
5225059-3 | |
|---|---|
DigiKey Part Number | A122878-ND |
Manufacturer | |
Manufacturer Product Number | 5225059-3 |
Description | CONN SHV JACK STR CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Male Pin Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5225059-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,65000 Kč | 699,65 Kč |
| 10 | 594,57900 Kč | 5 945,79 Kč |
| 25 | 557,35400 Kč | 13 933,85 Kč |
| 50 | 530,76220 Kč | 26 538,11 Kč |
| 100 | 505,45130 Kč | 50 545,13 Kč |
| 250 | 473,84676 Kč | 118 461,69 Kč |
| Unit Price without VAT: | 699,65000 Kč |
|---|---|
| Unit Price with VAT: | 846,57650 Kč |







