
0828062 | |
|---|---|
DigiKey Part Number | 828062-ND |
Manufacturer | |
Manufacturer Product Number | 0828062 |
Description | PATG 6/18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0828062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.551" ~ 0.866" (14.00mm ~ 22.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,42835 Kč | 3 485,67 Kč |
| Unit Price without VAT: | 17,42835 Kč |
|---|---|
| Unit Price with VAT: | 21,08830 Kč |




