Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124680123W | |
|---|---|
DigiKey Part Number | 2201-R124680123W-ND |
Manufacturer | |
Manufacturer Product Number | R124680123W |
Description | SMA / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9647-1513-000 | Radiall USA, Inc. | 42 | 2201-9647-1513-000-ND | 797,71000 Kč | Parametric Equivalent |
| R124680123 | Radiall USA, Inc. | 83 | 2201-R124680123-ND | 487,57000 Kč | Parametric Equivalent |
| R125680000 | Radiall USA, Inc. | 2 230 | 2201-R125680000-ND | 927,90000 Kč | Parametric Equivalent |
| R125680000W | Radiall USA, Inc. | 0 | 2201-R125680000W-ND | 1 075,93800 Kč | Parametric Equivalent |
| 0732512204 | Molex | 0 | 900-0732512204-ND | 100,03039 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,02000 Kč | 619,02 Kč |
| 10 | 526,04200 Kč | 5 260,42 Kč |
| 25 | 493,10040 Kč | 12 327,51 Kč |
| 50 | 469,57400 Kč | 23 478,70 Kč |
| 100 | 447,17760 Kč | 44 717,76 Kč |
| 250 | 419,21416 Kč | 104 803,54 Kč |
| 500 | 399,23246 Kč | 199 616,23 Kč |
| Unit Price without VAT: | 619,02000 Kč |
|---|---|
| Unit Price with VAT: | 749,01420 Kč |
















