Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1053398-1 | |
|---|---|
DigiKey Part Number | A115714-ND |
Manufacturer | |
Manufacturer Product Number | 1053398-1 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1053398-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Discontinued at DigiKey | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053400-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A132171-ND | 0,00000 Kč | Parametric Equivalent |
| 0732512204 | Molex | 0 | 900-0732512204-ND | 93,48640 Kč | Parametric Equivalent |
| 0732513080 | Molex | 0 | 900-0732513080-ND | 158,90007 Kč | Parametric Equivalent |
| 0732513130 | Molex | 1 756 | WM23543-ND | 161,05000 Kč | Parametric Equivalent |
| 0732513460 | Molex | 0 | 900-0732513460-ND | 68,43950 Kč | Parametric Equivalent |















