




142-0701-301 | |
|---|---|
DigiKey Part Number | J501-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-301 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-301 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 143,89900 Kč | 1 438,99 Kč |
| 25 | 134,88280 Kč | 3 372,07 Kč |
| 50 | 128,44060 Kč | 6 422,03 Kč |
| 100 | 122,30920 Kč | 12 230,92 Kč |
| 250 | 114,65328 Kč | 28 663,32 Kč |
| 500 | 109,18540 Kč | 54 592,70 Kč |
| 1 000 | 103,97853 Kč | 103 978,53 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |












