



2484782-1 | |
|---|---|
DigiKey Part Number | 343-2484782-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484782-1 |
Description | SMA JACK RA PCB THRU HOLE 18 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2484782-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 172,01600 Kč | 1 720,16 Kč |
| 25 | 161,23960 Kč | 4 030,99 Kč |
| 50 | 153,53740 Kč | 7 676,87 Kč |
| 100 | 146,20910 Kč | 14 620,91 Kč |
| 250 | 137,05900 Kč | 34 264,75 Kč |
| 500 | 130,52188 Kč | 65 260,94 Kč |
| 1 000 | 124,29913 Kč | 124 299,13 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |




