0732512204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 128,97733 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,43950 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 120,58491 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,88752 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 361
Unit Price: 149,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 242
Unit Price: 147,20000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 471,34296 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5 893
Unit Price: 164,41000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4 080
Unit Price: 457,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 451
Unit Price: 196,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 177
Unit Price: 324,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 455
Unit Price: 185,83000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512204

DigiKey Part Number
900-0732512204-ND
Manufacturer
Manufacturer Product Number
0732512204
Description
CONN JACK RT ANGLE SMA TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732512204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 08082,36757 Kč88 956,98 Kč
Unit Price without VAT:82,36757 Kč
Unit Price with VAT:99,66476 Kč