SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
R124680123

R124680123

DigiKey Part Number
2201-R124680123-ND
Manufacturer
Manufacturer Product Number
R124680123
Description
SMA / RIGHT ANGLE JACK RECEPTACL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
R124680123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Box
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
100
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9647-1513-000Radiall USA, Inc.422201-9647-1513-000-ND797,71000 KčParametric Equivalent
R125680000Radiall USA, Inc.2 2302201-R125680000-ND927,90000 KčParametric Equivalent
0732513130Molex1 756WM23543-ND161,05000 KčParametric Equivalent
0733910083Molex864WM26450-ND165,67000 KčParametric Equivalent
142-0701-301Cinch Connectivity Solutions Johnson4 641J501-ND169,24000 KčParametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1487,57000 Kč487,57 Kč
10414,43800 Kč4 144,38 Kč
25388,47960 Kč9 711,99 Kč
50369,93860 Kč18 496,93 Kč
100352,29180 Kč35 229,18 Kč
300326,04293 Kč97 812,88 Kč
500314,51560 Kč157 257,80 Kč
Manufacturers Standard Package
Unit Price without VAT:487,57000 Kč
Unit Price with VAT:589,95970 Kč