SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9647-1513-000

DigiKey Part Number
2201-9647-1513-000-ND
Manufacturer
Manufacturer Product Number
9647-1513-000
Description
SMA F RA BHD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
9647-1513-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,71000 Kč797,71 Kč
10677,96200 Kč6 779,62 Kč
25635,52560 Kč15 888,14 Kč
50605,20860 Kč30 260,43 Kč
100576,34890 Kč57 634,89 Kč
250540,31128 Kč135 077,82 Kč
Manufacturers Standard Package
Unit Price without VAT:797,71000 Kč
Unit Price with VAT:965,22910 Kč