Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R113426130 | |
|---|---|
DigiKey Part Number | 2201-R113426130-ND |
Manufacturer | |
Manufacturer Product Number | R113426130 |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113426000 | Radiall USA, Inc. | 1 059 | 2201-R113426000-ND | 154,97000 Kč | Parametric Equivalent |
| R113426000W | Radiall USA, Inc. | 0 | 2201-R113426000W-ND | 140,49340 Kč | Parametric Equivalent |
| R113427000 | Radiall USA, Inc. | 315 | 2201-R113427000-ND | 203,47000 Kč | Parametric Equivalent |
| R113427000W | Radiall USA, Inc. | 0 | 2201-R113427000W-ND | 172,20880 Kč | Parametric Equivalent |
| 0733660061 | Molex | 20 303 | WM5541-ND | 63,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 362,49690 Kč | 36 249,69 Kč |
| Unit Price without VAT: | 362,49690 Kč |
|---|---|
| Unit Price with VAT: | 438,62125 Kč |












