
R113427000 | |
|---|---|
DigiKey Part Number | 2201-R113427000-ND |
Manufacturer | |
Manufacturer Product Number | R113427000 |
Description | MCX F STR SD SMT C100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 172,96100 Kč | 1 729,61 Kč |
| 25 | 162,12120 Kč | 4 053,03 Kč |
| 50 | 154,37720 Kč | 7 718,86 Kč |
| 100 | 147,00910 Kč | 14 700,91 Kč |
| 300 | 136,04813 Kč | 40 814,44 Kč |
| 500 | 131,23666 Kč | 65 618,33 Kč |
| 1 000 | 124,97926 Kč | 124 979,26 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |

