2009-1511-028 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 241,86000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 45
Unit Price: 206,71000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 39
Unit Price: 289,23000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 2 055
Unit Price: 159,77000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 895
Unit Price: 135,98000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 55,23310 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 8 812
Unit Price: 78,31000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 6 450
Unit Price: 78,31000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 702
Unit Price: 336,17000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 305
Unit Price: 125,67000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1 876
Unit Price: 149,24000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 185,66000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2009-1511-028

DigiKey Part Number
2201-2009-1511-028-ND
Manufacturer
Manufacturer Product Number
2009-1511-028
Description
SMB M STR BHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.30dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25200,33720 Kč5 008,43 Kč
Manufacturers Standard Package
Unit Price without VAT:200,33720 Kč
Unit Price with VAT:242,40801 Kč