
2009-1511-016 | |
|---|---|
DigiKey Part Number | 2201-2009-1511-016-ND |
Manufacturer | |
Manufacturer Product Number | 2009-1511-016 |
Description | SMB M STR BHD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,71000 Kč | 206,71 Kč |
| 10 | 175,68300 Kč | 1 756,83 Kč |
| 25 | 164,67000 Kč | 4 116,75 Kč |
| 50 | 156,80980 Kč | 7 840,49 Kč |
| 100 | 149,32660 Kč | 14 932,66 Kč |
| 250 | 139,98164 Kč | 34 995,41 Kč |
| 500 | 133,30502 Kč | 66 652,51 Kč |
| 1 000 | 126,95002 Kč | 126 950,02 Kč |
| Unit Price without VAT: | 206,71000 Kč |
|---|---|
| Unit Price with VAT: | 250,11910 Kč |

