
2009-1511-050 | |
|---|---|
DigiKey Part Number | 2201-2009-1511-050-ND |
Manufacturer | |
Manufacturer Product Number | 2009-1511-050 |
Description | SMB M STR BHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,23000 Kč | 289,23 Kč |
| 10 | 245,73800 Kč | 2 457,38 Kč |
| 25 | 230,33760 Kč | 5 758,44 Kč |
| 50 | 219,34520 Kč | 10 967,26 Kč |
| 100 | 208,87700 Kč | 20 887,70 Kč |
| 250 | 195,80964 Kč | 48 952,41 Kč |
| 500 | 186,47268 Kč | 93 236,34 Kč |
| 1 000 | 177,58454 Kč | 177 584,54 Kč |
| Unit Price without VAT: | 289,23000 Kč |
|---|---|
| Unit Price with VAT: | 349,96830 Kč |

