SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3701-201

DigiKey Part Number
J718-ND
Manufacturer
Manufacturer Product Number
131-3701-201
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
131-3701-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
413990-2TE Connectivity AMP Connectors2 252A4042-ND150,77000 KčDirect
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10170,06300 Kč1 700,63 Kč
25159,41680 Kč3 985,42 Kč
50151,80300 Kč7 590,15 Kč
100144,55860 Kč14 455,86 Kč
250135,51016 Kč33 877,54 Kč
500129,04782 Kč64 523,91 Kč
1 000122,89541 Kč122 895,41 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč