
8176 | |
|---|---|
DigiKey Part Number | 469-1050-ND |
Manufacturer | |
Manufacturer Product Number | 8176 |
Description | MAGNET 0.500"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.250" H (12.7mm x 6.35mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer Radial Magnets, Inc. | Finish NiCuNi |
Packaging Bulk | Grade N35 |
Part Status Active | Gauss Strength 4119G (Surface Gauss) |
Shape Cylindrical | Size 0.500" Dia x 0.250" H (12.7mm x 6.35mm) |
Magnetization Axial | Operating Temperature 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 5 | 31,20000 Kč | 156,00 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 25 | 27,92120 Kč | 698,03 Kč |
| 50 | 26,70760 Kč | 1 335,38 Kč |
| 100 | 25,58970 Kč | 2 558,97 Kč |
| 500 | 23,34564 Kč | 11 672,82 Kč |
| 1 000 | 22,51101 Kč | 22 511,01 Kč |
| 5 000 | 20,83047 Kč | 104 152,35 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |






