
8177 | |
|---|---|
DigiKey Part Number | 469-1051-ND |
Manufacturer | |
Manufacturer Product Number | 8177 |
Description | MAGNET 0.500"D X 0.200"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.200" H (12.7mm x 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3649G (Surface Gauss) | |
Size | 0.500" Dia x 0.200" H (12.7mm x 5.08mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 23,77000 Kč | 118,85 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 50 | 20,22940 Kč | 1 011,47 Kč |
| 100 | 19,35600 Kč | 1 935,60 Kč |
| 500 | 17,59926 Kč | 8 799,63 Kč |
| 1 000 | 16,94644 Kč | 16 946,44 Kč |
| 5 000 | 15,63234 Kč | 78 161,70 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



