Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.250" H (9.53mm x 6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8164

DigiKey Part Number
469-1043-ND
Manufacturer
Manufacturer Product Number
8164
Description
MAGNET 0.375"D X 0.250"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.250" H (9.53mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N35
Part Status
Active
Gauss Strength
4584G (Surface Gauss)
Shape
Cylindrical
Size
0.375" Dia x 0.250" H (9.53mm x 6.35mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
516,22600 Kč81,13 Kč
1015,39100 Kč153,91 Kč
2514,40680 Kč360,17 Kč
5013,72700 Kč686,35 Kč
10013,10770 Kč1 310,77 Kč
50011,86594 Kč5 932,97 Kč
1 00011,40400 Kč11 404,00 Kč
5 00010,47480 Kč52 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč