Magnet Neodymium Iron Boron (NdFeB) N35 0.188" Dia x 0.063" H (4.78mm x 1.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8189

DigiKey Part Number
469-1059-ND
Manufacturer
Manufacturer Product Number
8189
Description
MAGNET 0.188"D X 0.063"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.188" Dia x 0.063" H (4.78mm x 1.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N35
Part Status
Active
Gauss Strength
3070G (Surface Gauss)
Shape
Cylindrical
Size
0.188" Dia x 0.063" H (4.78mm x 1.60mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
513,34800 Kč66,74 Kč
1012,65900 Kč126,59 Kč
2511,82920 Kč295,73 Kč
5011,25780 Kč562,89 Kč
10010,74060 Kč1 074,06 Kč
5009,69906 Kč4 849,53 Kč
1 0009,31198 Kč9 311,98 Kč
5 0008,53395 Kč42 669,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč