Magnet Neodymium Iron Boron (NdFeB) N40 0.125" Dia x 0.125" H (3.18mm x 3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8063

DigiKey Part Number
469-8063-ND
Manufacturer
Manufacturer Product Number
8063
Description
MAGNET 0.125"D X 0.125"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N40 0.125" Dia x 0.125" H (3.18mm x 3.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N40
Part Status
Active
Gauss Strength
5769G
Shape
Cylindrical
Size
0.125" Dia x 0.125" H (3.18mm x 3.18mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
56,25600 Kč31,28 Kč
105,90200 Kč59,02 Kč
255,48920 Kč137,23 Kč
505,20560 Kč260,28 Kč
1004,94480 Kč494,48 Kč
5004,42386 Kč2 211,93 Kč
1 0004,23033 Kč4 230,33 Kč
5 0003,84183 Kč19 209,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč