Magnet Neodymium Iron Boron (NdFeB) N35 0.313" Dia x 0.063" H (7.94mm x 1.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8160

DigiKey Part Number
469-1041-ND
Manufacturer
Manufacturer Product Number
8160
Description
MAGNET 0.313"D X 0.063"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.313" Dia x 0.063" H (7.94mm x 1.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N35
Part Status
Active
Gauss Strength
2171G (Surface Gauss)
Shape
Cylindrical
Size
0.313" Dia x 0.063" H (7.94mm x 1.59mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
54,04600 Kč20,23 Kč
103,79600 Kč37,96 Kč
253,52040 Kč88,01 Kč
503,33280 Kč166,64 Kč
1003,15750 Kč315,75 Kč
5002,80840 Kč1 404,20 Kč
1 0002,67951 Kč2 679,51 Kč
5 0002,42024 Kč12 101,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč