
QLPD01DXLB | |
|---|---|
DigiKey Part Number | 3970-QLPD01DXLB-ND |
Manufacturer | |
Manufacturer Product Number | QLPD01DXLB |
Description | SENSOR PHOTODIODE 840-980NM RAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm ~ 980nm 50ns 35° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 840nm ~ 980nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | 35° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,50040 Kč | 350,04 Kč |
| 500 | 2,84480 Kč | 1 422,40 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| 2 000 | 2,44364 Kč | 4 887,28 Kč |
| 5 000 | 2,24145 Kč | 11 207,25 Kč |
| 10 000 | 2,11511 Kč | 21 151,10 Kč |
| 25 000 | 1,97708 Kč | 49 427,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











