
PD1503-3B/L2 | |
|---|---|
DigiKey Part Number | 1080-PD1503-3B/L2-ND |
Manufacturer | |
Manufacturer Product Number | PD1503-3B/L2 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 45ns Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 840nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 45ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 500 | 6,86802 Kč | 3 434,01 Kč |
| 1 000 | 6,41951 Kč | 6 419,51 Kč |
| 2 000 | 6,03829 Kč | 12 076,58 Kč |
| 5 000 | 5,62163 Kč | 28 108,15 Kč |
| 10 000 | 5,36182 Kč | 53 618,20 Kč |
| 25 000 | 5,07856 Kč | 126 964,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










