
YFGC018WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC018WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC018WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
Return Loss | -21.6dB, -3.8dB, -3.1dB | |
Gain | 2.3dBi, -1.4dBi, 1.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 60 | 30,44717 Kč | 1 826,83 Kč |
| 120 | 28,97025 Kč | 3 476,43 Kč |
| 300 | 27,40870 Kč | 8 222,61 Kč |
| 540 | 26,59980 Kč | 14 363,89 Kč |
| 1 020 | 25,86213 Kč | 26 379,37 Kč |
| 2 520 | 25,01620 Kč | 63 040,82 Kč |
| 5 040 | 24,49879 Kč | 123 473,90 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |









