
YFGC000WWAM | |
|---|---|
DigiKey Part Number | 2958-YFGC000WWAM-ND |
Manufacturer | |
Manufacturer Product Number | YFGC000WWAM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch Solder Adhesive, Solder |
Datasheet | Datasheet |
EDA/CAD Models | YFGC000WWAM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tray | Gain 0.58dBi, -0.31dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Adhesive, Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Applications GNSS |
Frequency Range 1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.586GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 96,46500 Kč | 964,65 Kč |
| 36 | 86,64000 Kč | 3 119,04 Kč |
| 108 | 80,61093 Kč | 8 705,98 Kč |
| 252 | 77,07766 Kč | 19 423,57 Kč |
| 504 | 74,75163 Kč | 37 674,82 Kč |
| 1 008 | 72,83723 Kč | 73 419,93 Kč |
| 2 520 | 70,81634 Kč | 178 457,18 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |






