
YFGC225WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC225WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC225WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 1.2, 1.3 |
Packaging Bulk | Return Loss -20.8dB, -18.7dB |
Part Status Active | Gain 1.1dBi, 1.2dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Height (Max) 0.315" (8.00mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.586GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,52600 Kč | 1 095,26 Kč |
| 40 | 97,82975 Kč | 3 913,19 Kč |
| 120 | 91,30633 Kč | 10 956,76 Kč |
| 280 | 87,48293 Kč | 24 495,22 Kč |
| 520 | 85,21190 Kč | 44 310,19 Kč |
| 1 000 | 83,20520 Kč | 83 205,20 Kč |
| 2 520 | 80,93004 Kč | 203 943,70 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |



