
YFGC238WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC238WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC238WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Quectel | VSWR 1.2, 1.25, 1.57 |
Packaging Bulk | Return Loss -21.6dB, -20dB, -19.2dB, -13.1dB |
Part Status Active | Gain 1.42dBi, 2.8dBi, 3.9dBi, 2.25dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.394" (10.00mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 15 | 202,36467 Kč | 3 035,47 Kč |
| 30 | 192,43267 Kč | 5 772,98 Kč |
| 105 | 178,70895 Kč | 18 764,44 Kč |
| 255 | 171,53224 Kč | 43 740,72 Kč |
| 510 | 167,04610 Kč | 85 193,51 Kč |
| 1 005 | 163,42587 Kč | 164 243,00 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |



