
YFGC245WWB | |
|---|---|
DigiKey Part Number | 2958-YFGC245WWB-ND |
Manufacturer | |
Manufacturer Product Number | YFGC245WWB |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Quectel | VSWR 1.2, 1.3, 1.4 |
Packaging Bulk | Return Loss -20.5dB, -16.7dB, -15.8dB, -15.7dB |
Part Status Active | Gain 2.9dBi, 4.1dBi, 4.4dBi, 3.4dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.472" (12.00mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 12 | 230,22583 Kč | 2 762,71 Kč |
| 36 | 212,77972 Kč | 7 660,07 Kč |
| 108 | 199,95731 Kč | 21 595,39 Kč |
| 252 | 192,44417 Kč | 48 495,93 Kč |
| 504 | 187,49881 Kč | 94 499,40 Kč |
| 1 008 | 183,42857 Kč | 184 896,00 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |




