
YFGC035WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC035WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC035WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 1, 1.1, 1.7 |
Packaging Bulk | Return Loss -35.7dB, -25.4dB, -11.3dB |
Part Status Active | Gain 3.4dBi, 3.8dBi, 4.4dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 20 | 66,07000 Kč | 1 321,40 Kč |
| 40 | 62,45850 Kč | 2 498,34 Kč |
| 100 | 58,63480 Kč | 5 863,48 Kč |
| 260 | 55,57119 Kč | 14 448,51 Kč |
| 500 | 53,90102 Kč | 26 950,51 Kč |
| 1 000 | 52,43558 Kč | 52 435,58 Kč |
| 2 500 | 50,88823 Kč | 127 220,57 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


