
YFGA245E3AM | |
|---|---|
DigiKey Part Number | 2958-YFGA245E3AM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA245E3AM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA245E3AM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tray | Gain 2.17dBi, 2.17dBi |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.176GHz, 1.582GHz | Height (Max) 0.559" (14.20mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| 12 | 436,93333 Kč | 5 243,20 Kč |
| 36 | 406,94111 Kč | 14 649,88 Kč |
| 108 | 384,91278 Kč | 41 570,58 Kč |
| 252 | 372,00873 Kč | 93 746,20 Kč |
| 504 | 363,51204 Kč | 183 210,07 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |







