New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF1 Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGD000BA

DigiKey Part Number
2958-YFGD000BA-ND
Manufacturer
Manufacturer Product Number
YFGD000BA
Description
GNSS L1&L2&L5 SCREW MOUNT PPO PA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF1 Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
1.201GHz, 1.582GHz
Frequency Range
1.164GHz ~ 1.238GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.1, 1.2, 1.5
Return Loss
-31.5dB, -21.8dB
Gain
3.6dBic, 4dBic
Features
Cable - 89mm, LNA
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.394" (10.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1976,20000 Kč976,20 Kč
18770,16000 Kč13 862,88 Kč
27752,42852 Kč20 315,57 Kč
108705,01565 Kč76 141,69 Kč
252683,92734 Kč172 349,69 Kč
Unit Price without VAT:976,20000 Kč
Unit Price with VAT:1 181,20200 Kč