New at DigiKey
RF ANTENNA BeiDou, GNSS, QZSS Ceramic Patch Solder Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGC041WWAM

DigiKey Part Number
2958-YFGC041WWAM-ND
Manufacturer
Manufacturer Product Number
YFGC041WWAM
Description
GNSS L1&L5 ADHESIVE & SOLDERING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, GNSS, QZSS Ceramic Patch Solder Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz
Manufacturer
Quectel
Antenna Type
Ceramic Patch
Packaging
Bag
Number of Bands
2
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.079" (2.00mm)
Frequency (Center/Band)
1.176GHz, 1.582GHz
Applications
BeiDou, GNSS, QZSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
1096,46500 Kč964,65 Kč
4085,97625 Kč3 439,05 Kč
12080,12483 Kč9 614,98 Kč
28076,69443 Kč21 474,44 Kč
52074,65677 Kč38 821,52 Kč
1 00072,85739 Kč72 857,39 Kč
2 52070,81634 Kč178 457,18 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč