



APARM2508S-SGL2L5 | |
|---|---|
DigiKey Part Number | 535-APARM2508S-SGL2L5-ND |
Manufacturer | |
Manufacturer Product Number | APARM2508S-SGL2L5 |
Description | RF ANT GPS L1+L2+L5 STACK PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARM2508S-SGL2L5 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 1.8 |
Packaging Bulk | Gain 3.8dBi, -0.3dBi, -0.5dBi |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.315" (8.00mm) |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Applications GPS |
Frequency Range 1.164GHz ~ 1.188GHz, 1.574GHz ~ 1.576GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 10 | 319,23300 Kč | 3 192,33 Kč |
| 25 | 298,77640 Kč | 7 469,41 Kč |
| 100 | 276,29800 Kč | 27 629,80 Kč |
| 250 | 265,58524 Kč | 66 396,31 Kč |
| 700 | 256,41857 Kč | 179 493,00 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |









