New Product
RF ANTENNA GNSS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003384

DigiKey Part Number
478-9003384-ND
Manufacturer
Manufacturer Product Number
9003384
Description
GNSS L1/L2/L5 PATCH ANTENNA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.202GHz, 1.575GHz
Frequency Range
1.164GHz ~ 1.24GHz, 1.56GHz ~ 1.59GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-14.5dB, -3dB
Gain
5dBi, 4.6dBi
Features
-
Termination
Pin
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.583" (14.80mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
10315,72600 Kč3 157,26 Kč
48283,90604 Kč13 627,49 Kč
144268,64174 Kč38 684,41 Kč
288261,17212 Kč75 217,57 Kč
528255,73218 Kč135 026,59 Kč
Manufacturers Standard Package
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč