
YFGA245E3CM | |
|---|---|
DigiKey Part Number | 2958-YFGA245E3CM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA245E3CM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA245E3CM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tray | Gain 3.6dBi, -1dBi |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.201GHz, 1.582GHz | Height (Max) 0.638" (16.20mm) |
Frequency Range 1.164GHz ~ 1.238GHz, 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 12 | 430,96667 Kč | 5 171,60 Kč |
| 36 | 401,32417 Kč | 14 447,67 Kč |
| 108 | 379,55056 Kč | 40 991,46 Kč |
| 252 | 366,79425 Kč | 92 432,15 Kč |
| 504 | 358,39712 Kč | 180 632,15 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |





