RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA225E3BM

DigiKey Part Number
2958-YFGA225E3BM-ND
Manufacturer
Manufacturer Product Number
YFGA225E3BM
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
YFGA225E3BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Quectel
Number of Bands
2
Packaging
Tray
Gain
0.6dBi, -0.3dBi
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
Navigation
Termination
I-PEX MHF1
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
1.176GHz, 1.575GHz
Height (Max)
0.476" (12.10mm)
Frequency Range
1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.586GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,92000 Kč212,92 Kč
20156,77100 Kč3 135,42 Kč
40149,24325 Kč5 969,73 Kč
100141,29550 Kč14 129,55 Kč
260134,92023 Kč35 079,26 Kč
500131,44496 Kč65 722,48 Kč
1 000128,39563 Kč128 395,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,92000 Kč
Unit Price with VAT:257,63320 Kč