
YFGC009WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC009WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC009WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
Return Loss | -13.2dB, -10.6dB, -1.9dB | |
Gain | -3.9dBi, 0.2dBi, 0.86dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,63800 Kč | 416,38 Kč |
| 70 | 35,05014 Kč | 2 453,51 Kč |
| 140 | 33,44729 Kč | 4 682,62 Kč |
| 280 | 32,12739 Kč | 8 995,67 Kč |
| 560 | 31,03996 Kč | 17 382,38 Kč |
| 1 050 | 30,22159 Kč | 31 732,67 Kč |
| 2 520 | 29,29756 Kč | 73 829,85 Kč |
| 5 040 | 28,71135 Kč | 144 705,20 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |







