
YFGC009WWC | |
|---|---|
DigiKey Part Number | 2958-YFGC009WWC-ND |
Manufacturer | |
Manufacturer Product Number | YFGC009WWC |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz | |
Frequency Range | 1.559GHz ~ 1.586GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
Return Loss | -30.4dB, -19.8dB | |
Gain | 3.9dBi, 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 40 | 40,38975 Kč | 1 615,59 Kč |
| 120 | 37,31867 Kč | 4 478,24 Kč |
| 280 | 35,51811 Kč | 9 945,07 Kč |
| 520 | 34,44802 Kč | 17 912,97 Kč |
| 1 000 | 33,50273 Kč | 33 502,73 Kč |
| 2 520 | 32,43075 Kč | 81 725,49 Kč |
| 5 000 | 31,79786 Kč | 158 989,30 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



