- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz -166dBm 921.6Mbps 24-LCC (16x12.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC26GABMD

DigiKey Part Number
2958-LC26GABMDTR-ND - Tape & Reel (TR)
2958-LC26GABMDCT-ND - Cut Tape (CT)
2958-LC26GABMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC26GABMD
Description
RF RECEIVER GNSS 24-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz -166dBm 921.6Mbps 24-LCC (16x12.2)
Datasheet
 Datasheet
EDA/CAD Models
LC26GABMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
GNSS Receiver
Manufacturer
Quectel
Data Interface
I2C, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.55V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Frequency
1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz
Mounting Type
Surface Mount
Sensitivity
-166dBm
Package / Case
24-SMD Module
Data Rate (Max)
921.6Mbps
Supplier Device Package
24-LCC (16x12.2)
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10160,21500 Kč1 602,15 Kč
25151,71480 Kč3 792,87 Kč
100140,04200 Kč14 004,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250133,04920 Kč33 262,30 Kč
500128,11342 Kč64 056,71 Kč
750125,35973 Kč94 019,80 Kč
1 250122,02559 Kč152 531,99 Kč
1 750119,90914 Kč209 840,99 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč