
VLM-635-17 LPB | |
|---|---|
DigiKey Part Number | 100-VLM-635-17LPB-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-17 LPB |
Description | 635NM LASER MOD FAR RANGE CLS3B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 5 ~ 6mW 3V ~ 5V 85mA Cylinder (13.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 85mA | |
Power (Watts) | 5 ~ 6mW | |
Package / Case | Cylinder (13.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 720,29000 Kč | 2 720,29 Kč |
| 10 | 2 331,38700 Kč | 23 313,87 Kč |
| Unit Price without VAT: | 2 720,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 291,55090 Kč |







