Laser Diode 635nm 2 ~ 3mW 3V ~ 5V 70mA Cylinder (13.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-17 LPA

DigiKey Part Number
100-VLM-635-17LPA-ND
Manufacturer
Manufacturer Product Number
VLM-635-17 LPA
Description
635NM LASER MOD FAR RANGE CLS2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 2 ~ 3mW 3V ~ 5V 70mA Cylinder (13.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
635nm
Voltage - Input
3V ~ 5V
Current Rating (Amps)
70mA
Power (Watts)
2 ~ 3mW
Package / Case
Cylinder (13.0mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 435,35000 Kč2 435,35 Kč
102 078,23500 Kč20 782,35 Kč
1001 894,59700 Kč189 459,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 435,35000 Kč
Unit Price with VAT:2 946,77350 Kč