Laser Diode 520nm 4mW 3V ~ 7V 100mA Cylinder (8.5mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-52 LPA

DigiKey Part Number
VLM-520-52LPA-ND
Manufacturer
Manufacturer Product Number
VLM-520-52 LPA
Description
LASER DIODE 520NM 4MW 8.5MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 4mW 3V ~ 7V 100mA Cylinder (8.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3V ~ 7V
Manufacturer
Quarton Inc.
Current Rating (Amps)
100mA
Packaging
Bulk
Power (Watts)
4mW
Part Status
Active
Package / Case
Cylinder (8.5mm Dia)
Wavelength
520nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 914,18000 Kč1 914,18 Kč
101 618,10600 Kč16 181,06 Kč
1001 448,10190 Kč144 810,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 914,18000 Kč
Unit Price with VAT:2 316,15780 Kč