
VLM-520-29 LPA | |
|---|---|
DigiKey Part Number | VLM-520-29LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-29 LPA |
Description | LASER DIODE 520NM 5MW 9MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 5mW 7V ~ 10V 100mA Cylinder (9.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7V ~ 10V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (9.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,42000 Kč | 1 376,42 Kč |
| 10 | 1 148,04500 Kč | 11 480,45 Kč |
| 100 | 1 016,62030 Kč | 101 662,03 Kč |
| Unit Price without VAT: | 1 376,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,46820 Kč |











