
VLM-520-53 LPA | |
|---|---|
DigiKey Part Number | VLM-520-53LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-53 LPA |
Description | LASER DIODE 520NM 4MW 10.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 4mW 3V ~ 7V 100mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 7V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 4mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,14000 Kč | 2 031,14 Kč |
| 10 | 1 721,03800 Kč | 17 210,38 Kč |
| 100 | 1 545,58720 Kč | 154 558,72 Kč |
| Unit Price without VAT: | 2 031,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 457,67940 Kč |










