
ZVNL110A | |
|---|---|
DigiKey Part Number | ZVNL110A-ND |
Manufacturer | |
Manufacturer Product Number | ZVNL110A |
Description | MOSFET N-CH 100V 320MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 320mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 11,04280 Kč | 1 104,28 Kč |
| 500 | 8,57264 Kč | 4 286,32 Kč |
| 1 000 | 7,77724 Kč | 7 777,24 Kč |
| 4 000 | 6,54508 Kč | 26 180,32 Kč |
| 8 000 | 6,07181 Kč | 48 574,48 Kč |
| 12 000 | 5,83073 Kč | 69 968,76 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





