
VLM-520-60 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-520-60LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-60 LPO |
Description | GREEN CIRCULAR DOT LASER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.39mW 3V 60mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,99000 Kč | 1 400,99 Kč |
| 10 | 1 169,31600 Kč | 11 693,16 Kč |
| 100 | 1 036,04970 Kč | 103 604,97 Kč |
| Unit Price without VAT: | 1 400,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,19790 Kč |










