Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QD-2000-2-01-QB48IN-5

DigiKey Part Number
189-QD-2000-2-01-QB48IN-5-ND
Manufacturer
Manufacturer Product Number
QD-2000-2-01-QB48IN-5
Description
7.44MM ID 4:1 SEMI-RIG ADH 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.293" (7.44mm)
Inner Diameter - Recovered
0.065" (1.65mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Adhesive Lined, Flame Retardant, UV Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 010
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
244,20000 Kč88,40 Kč
342,13667 Kč126,41 Kč
539,60200 Kč198,01 Kč
738,03571 Kč266,25 Kč
1036,43200 Kč364,32 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč