
QD-2000-3-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QD-2000-3-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QD-2000-3-01-QB48IN-5 |
Description | 10.85MM ID 4:1 SEM-RIG ADH 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.427" (10.85mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 2 | 64,04500 Kč | 128,09 Kč |
| 3 | 60,96333 Kč | 182,89 Kč |
| 5 | 57,28200 Kč | 286,41 Kč |
| 7 | 55,01429 Kč | 385,10 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |


