
QBK-1-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QBK-1-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QBK-1-01-QB48IN-5 |
Description | 6MM ID 4:1 SEMI-RIGID ADH 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.236" (6.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.236" (6.00mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 2 | 33,38500 Kč | 66,77 Kč |
| 3 | 31,77667 Kč | 95,33 Kč |
| 5 | 29,90200 Kč | 149,51 Kč |
| 7 | 28,70714 Kč | 200,95 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




